
OIS-150 1200N-X-T | |
|---|---|
DigiKey Part Number | 5242-OIS-1501200N-X-TTR-ND - Tape & Reel (TR) 5242-OIS-1501200N-X-TCT-ND - Cut Tape (CT) 5242-OIS-1501200N-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-150 1200N-X-T |
Description | SWIR EMITTER 1200NM 1206 SMD FLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm (1150nm ~ 1250nm) 1.3V 60mA 0.71mW/sr @ 60mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 0.71mW/sr @ 60mA |
Manufacturer EPIGAP OSA Photonics | Wavelength 1200nm (1150nm ~ 1250nm) |
Series | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 60mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 10 | 161,21300 Kč | 1 612,13 Kč |
| 100 | 132,55550 Kč | 13 255,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,07554 Kč | 60 037,77 Kč |
| 1 000 | 116,02582 Kč | 116 025,82 Kč |
| 1 500 | 113,95389 Kč | 170 930,83 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |









