
OIS-150 770-X-T | |
|---|---|
DigiKey Part Number | 5242-OIS-150770-X-TTR-ND - Tape & Reel (TR) 5242-OIS-150770-X-TCT-ND - Cut Tape (CT) 5242-OIS-150770-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-150 770-X-T |
Description | NIR EMITTER 770NM 1206 SMD FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 770nm (760nm ~ 780nm) 1.65V 50mA 1.8mW/sr @ 50mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 1.8mW/sr @ 50mA |
Manufacturer EPIGAP OSA Photonics | Wavelength 770nm (760nm ~ 780nm) |
Series | Voltage - Forward (Vf) (Typ) 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 29,21900 Kč | 292,19 Kč |
| 100 | 22,26120 Kč | 2 226,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,19164 Kč | 9 595,82 Kč |
| 1 000 | 18,19058 Kč | 18 190,58 Kč |
| 1 500 | 17,67740 Kč | 26 516,10 Kč |
| 2 500 | 17,09792 Kč | 42 744,80 Kč |
| 3 500 | 16,75328 Kč | 58 636,48 Kč |
| 5 000 | 16,41737 Kč | 82 086,85 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |






