Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.38V 50mA 2.8mW/sr @ 50mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OIS-150 IT940-X-T

DigiKey Part Number
5242-OIS-150IT940-X-TTR-ND - Tape & Reel (TR)
5242-OIS-150IT940-X-TCT-ND - Cut Tape (CT)
5242-OIS-150IT940-X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OIS-150 IT940-X-T
Description
NIR EMITTER 940NM 1206 SMD FLAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.38V 50mA 2.8mW/sr @ 50mA 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
2.8mW/sr @ 50mA
Manufacturer
EPIGAP OSA Photonics
Wavelength
940nm (925nm ~ 955nm)
Series
Voltage - Forward (Vf) (Typ)
1.38V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1029,21900 Kč292,19 Kč
10022,26120 Kč2 226,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,19164 Kč9 595,82 Kč
1 00018,19058 Kč18 190,58 Kč
1 50017,67740 Kč26 516,10 Kč
2 50017,09792 Kč42 744,80 Kč
3 50016,75328 Kč58 636,48 Kč
5 00016,41737 Kč82 086,85 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč