
OIS-330 1020P-X-TU | |
|---|---|
DigiKey Part Number | 5242-OIS-3301020P-X-TUTR-ND - Tape & Reel (TR) 5242-OIS-3301020P-X-TUCT-ND - Cut Tape (CT) 5242-OIS-3301020P-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-330 1020P-X-TU |
Description | SWIR EMITTER 1020NM 1206 SMD DOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1020nm (1005nm ~ 1035nm) 1.23V 50mA 5.6mW/sr @ 50mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 1020nm (1005nm ~ 1035nm) |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 1.23V |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 5.6mW/sr @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 163,42400 Kč | 1 634,24 Kč |
| 100 | 134,43870 Kč | 13 443,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,82406 Kč | 60 912,03 Kč |
| 1 000 | 117,73117 Kč | 117 731,17 Kč |
| 1 500 | 115,63679 Kč | 173 455,18 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |








