
OIS-330 880-X-TU | |
|---|---|
DigiKey Part Number | 5242-OIS-330880-X-TUTR-ND - Tape & Reel (TR) 5242-OIS-330880-X-TUCT-ND - Cut Tape (CT) 5242-OIS-330880-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-330 880-X-TU |
Description | NIR EMITTER 880NM 1206 SMD DOME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm (860nm ~ 890nm) 1.35V 50mA 7.1mW/sr @ 50mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7.1mW/sr @ 50mA | |
Wavelength | 875nm (860nm ~ 890nm) | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 100 | 22,41330 Kč | 2 241,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,32278 Kč | 9 661,39 Kč |
| 1 000 | 18,31488 Kč | 18 314,88 Kč |
| 1 500 | 17,79819 Kč | 26 697,29 Kč |
| 2 500 | 17,21475 Kč | 43 036,88 Kč |
| 3 500 | 16,86775 Kč | 59 037,12 Kč |
| 5 000 | 16,52954 Kč | 82 647,70 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



