
MTPD1346D-150 | |
|---|---|
DigiKey Part Number | 1125-1327-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346D-150 |
Description | SENSOR PHOTODIODE TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | MTPD1346D-150 Models |
Category | Voltage - DC Reverse (Vr) (Max) 5 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 2µA (Max) |
Series | Active Area 1.50mm Dia |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Spectral Range 600nm ~ 1750nm | Package / Case TO-46-3 Lens Top Metal Can |
Diode Type PIN - Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,80000 Kč | 786,80 Kč |
| 10 | 640,60700 Kč | 6 406,07 Kč |
| 100 | 556,20340 Kč | 55 620,34 Kč |
| Unit Price without VAT: | 786,80000 Kč |
|---|---|
| Unit Price with VAT: | 952,02800 Kč |




