


MTSM2601SMR2-150 | |
|---|---|
DigiKey Part Number | 1125-MTSM2601SMR2-150-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2601SMR2-150 |
Description | 2600NM INGAAS PHOTO DIODE 1.5 AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2600nm 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 1.24 A/W @ 2400nm |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 10pA, 26nA |
Packaging Bulk | Active Area 1.5mm Dia |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 2600nm | Mounting Type Surface Mount |
Spectral Range 800nm ~ 2600nm | Package / Case 8-SMD, No Lead |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 586,08000 Kč | 2 586,08 Kč |
| 10 | 2 212,53900 Kč | 22 125,39 Kč |
| 100 | 1 998,33440 Kč | 199 833,44 Kč |
| Unit Price without VAT: | 2 586,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 129,15680 Kč |




