Photodiode 900nm ~ 1700nm TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050-3111-011

DigiKey Part Number
0050-3111-011-ND
Manufacturer
Manufacturer Product Number
0050-3111-011
Description
SENSOR PHOTODIOD 900-1700NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 900nm ~ 1700nm TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
35 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
200pA
Packaging
Tray
Active Area
0.25mm Dia
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Wavelength
900nm ~ 1700nm
Mounting Type
Through Hole
Color - Enhanced
Infrared (NIR)/Red
Package / Case
TO-46-2 Lens Top Metal Can
Responsivity @ nm
0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1268,35000 Kč268,35 Kč
40184,65125 Kč7 386,05 Kč
120170,86250 Kč20 503,50 Kč
520157,31258 Kč81 802,54 Kč
1 000152,65756 Kč152 657,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:268,35000 Kč
Unit Price with VAT:324,70350 Kč