
Ain-080-05-01 | |
|---|---|
DigiKey Part Number | 6489-Ain-080-05-01-ND |
Manufacturer | |
Manufacturer Product Number | Ain-080-05-01 |
Description | 80um InGaAs APD, type5 |
Customer Reference | |
Detailed Description | Photodiode 1550nm TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PremierPhotonics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.95 A/W @ 1550nm | |
Current - Dark (Typ) | 1nA | |
Active Area | 80µm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 561,88000 Kč | 6 561,88 Kč |
| 10 | 5 249,50000 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 6 561,88000 Kč |
|---|---|
| Unit Price with VAT: | 7 939,87480 Kč |



