
APX-NG0002APD | |
|---|---|
DigiKey Part Number | 209-APX-NG0002APD-ND |
Manufacturer | |
Manufacturer Product Number | APX-NG0002APD |
Description | 200M INGAAS APD SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm 400ps TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 950nm ~ 1650nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.95 A/W @ 1550nm, 9.5 A/W @ 1550nm | |
Response Time | 400ps | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 20nA | |
Active Area | 0.03mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 582,03000 Kč | 20 582,03 Kč |
| Unit Price without VAT: | 20 582,03000 Kč |
|---|---|
| Unit Price with VAT: | 24 904,25630 Kč |





