New Product
Photodiode TO-46-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-APD-001

DigiKey Part Number
958-ODD-APD-001-ND
Manufacturer
Manufacturer Product Number
ODD-APD-001
Description
INGAAS APD, 1550NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
900nm ~ 1700nm
Diode Type
Avalanche
Responsivity @ nm
1 A/W @ 1550nm
Response Time
-
Current - Dark (Typ)
8nA
Active Area
0.03mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-46-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 929,73000 Kč12 929,73 Kč
Unit Price without VAT:12 929,73000 Kč
Unit Price with VAT:15 644,97330 Kč