Photodiode 1550nm 800ps TO-46-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX-NG0004APD

DigiKey Part Number
209-APX-NG0004APD-ND
Manufacturer
Manufacturer Product Number
APX-NG0004APD
Description
400M INGAAS APD SENSOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1550nm 800ps TO-46-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Bulk
Part Status
Active
Wavelength
1550nm
Color - Enhanced
Infrared (NIR)
Spectral Range
950nm ~ 1650nm
Diode Type
Avalanche
Responsivity @ nm
0.95 A/W @ 1550nm, 9.5 A/W @ 1550nm
Response Time
800ps
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
80nA
Active Area
0.13mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-46-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 103,87000 Kč26 103,87 Kč
Unit Price without VAT:26 103,87000 Kč
Unit Price with VAT:31 585,68270 Kč