
C30618GH | |
|---|---|
DigiKey Part Number | C30618GH-ND |
Manufacturer | |
Manufacturer Product Number | C30618GH |
Description | SENSOR PHOTODIODE 1300NM TO18-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm 1ns TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | C30618GH Models |
Category | Voltage - DC Reverse (Vr) (Max) 80 V |
Manufacturer Excelitas Technologies | Current - Dark (Typ) 1nA |
Packaging Tray | Active Area 0.096mm² |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Wavelength 1300nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-18-2 Metal Can |
Responsivity @ nm 0.80 A/W @ 1300nm | Base Product Number |
Response Time 1ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,44000 Kč | 1 671,44 Kč |
| Unit Price without VAT: | 1 671,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 022,44240 Kč |



