
A2V-16 | |
|---|---|
DigiKey Part Number | 2640-A2V-16-ND |
Manufacturer | |
Manufacturer Product Number | A2V-16 |
Description | SENSOR PHOTODIODE ARRAY-16 ELEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode Array - 16 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.6 A/W @ 970nm | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 1.92mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Array - 16 Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| 10 | 1 264,81500 Kč | 12 648,15 Kč |
| 100 | 1 123,45600 Kč | 112 345,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |









