
FS-L-095-103-MP | |
|---|---|
DigiKey Part Number | 905-FS-L-095-103-MP-ND |
Manufacturer | |
Manufacturer Product Number | FS-L-095-103-MP |
Description | SENSOR LINEAR PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 349,53300 Kč | 3 495,33 Kč |
| 30 | 319,56867 Kč | 9 587,06 Kč |
| 50 | 306,47000 Kč | 15 323,50 Kč |
| 100 | 289,51410 Kč | 28 951,41 Kč |
| 250 | 268,47876 Kč | 67 119,69 Kč |
| 500 | 253,56050 Kč | 126 780,25 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |






