CCD Image Sensor 8µm x 200µm 22-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD1304DG(8Z,K)

DigiKey Part Number
264-TCD1304DG(8ZK)-ND
Manufacturer
Manufacturer Product Number
TCD1304DG(8Z,K)
Description
CCD LINEAR IMAGE SENSOR WDIP22
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CCD Image Sensor 8µm x 200µm 22-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tray
Part Status
Active
Type
CCD
Pixel Size
8µm x 200µm
Active Pixel Array
-
Voltage - Supply
3V ~ 5.5V
Package / Case
22-CDIP (0.400", 10.16mm)
Supplier Device Package
22-CERDIP
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1932,52000 Kč932,52 Kč
5858,23000 Kč4 291,15 Kč
10830,53400 Kč8 305,34 Kč
25797,44520 Kč19 936,13 Kč
50774,79680 Kč38 739,84 Kč
100754,01510 Kč75 401,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:932,52000 Kč
Unit Price with VAT:1 128,34920 Kč