
A5C-35 | |
|---|---|
DigiKey Part Number | 2640-A5C-35-ND |
Manufacturer | |
Manufacturer Product Number | A5C-35 |
Description | SENSOR PHOTODIODE ARRAY-35 ELEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode Array - 35 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.65 A/W @ 970nm | |
Response Time | - | |
Current - Dark (Typ) | 50pA | |
Active Area | 3.9mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Array - 35 Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 202,46000 Kč | 5 202,46 Kč |
| 10 | 4 569,22800 Kč | 45 692,28 Kč |
| Unit Price without VAT: | 5 202,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 294,97660 Kč |










