
EPC901-CSP32-033 | |
|---|---|
DigiKey Part Number | 2199-EPC901-CSP32-033TR-ND - Tape & Reel (TR) 2199-EPC901-CSP32-033CT-ND - Cut Tape (CT) 2199-EPC901-CSP32-033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC901-CSP32-033 |
Description | IC CCD LINE SENSOR 1024X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 1024H x 1V 7.5µm x 120µm 32-CSP (8.08x1.32) |
Datasheet | Datasheet |
Category | Frames per Second 44000.0 |
Manufacturer ESPROS Photonics AG | Voltage - Supply 2.7V ~ 3.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-XFBGA, CSPBGA |
Part Status Active | Supplier Device Package 32-CSP (8.08x1.32) |
Type CCD | Operating Temperature -40°C ~ 85°C |
Pixel Size 7.5µm x 120µm | Base Product Number |
Active Pixel Array 1024H x 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,72000 Kč | 713,72 Kč |
| 10 | 578,53700 Kč | 5 785,37 Kč |
| 100 | 516,60120 Kč | 51 660,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 455,75025 Kč | 455 750,25 Kč |
| Unit Price without VAT: | 713,72000 Kč |
|---|---|
| Unit Price with VAT: | 863,60120 Kč |











