
EPC901 EVALUATION KIT V1 | |
|---|---|
DigiKey Part Number | 2199-EPC901EVALUATIONKITV1-ND |
Manufacturer | |
Manufacturer Product Number | EPC901 EVALUATION KIT V1 |
Description | EPC901 EVALUATION KIT V1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | epc901 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | epc901 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 385,33000 Kč | 36 385,33 Kč |
| Unit Price without VAT: | 36 385,33000 Kč |
|---|---|
| Unit Price with VAT: | 44 026,24930 Kč |





