


ARRAYJ-60035-64P-PCB | |
|---|---|
DigiKey Part Number | 5556-ARRAYJ-60035-64P-PCB-ND |
Manufacturer | |
Manufacturer Product Number | ARRAYJ-60035-64P-PCB |
Description | SENSOR PHOTODIODE 420NM ARRAY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm Array - 8 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Array - 8 Element | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 038,27000 Kč | 69 038,27 Kč |
| Unit Price without VAT: | 69 038,27000 Kč |
|---|---|
| Unit Price with VAT: | 83 536,30670 Kč |



