Photodiode 420nm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm Module
ARRAYJ-30035-64P-PCB Back
SiPM Sensors | Gen3 LiDAR System Demo

ARRAYJ-30035-64P-PCB

DigiKey Part Number
5556-ARRAYJ-30035-64P-PCB-ND
Manufacturer
Manufacturer Product Number
ARRAYJ-30035-64P-PCB
Description
SENSOR PHOTODIODE 420NM MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Photodiode 420nm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Wavelength
420nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Socketable
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 628,51000 Kč33 628,51 Kč
532 019,72400 Kč160 098,62 Kč
Manufacturers Standard Package
Unit Price without VAT:33 628,51000 Kč
Unit Price with VAT:40 690,49710 Kč