



MICROFC-10035-SMT-TR1 | |
|---|---|
DigiKey Part Number | 5556-MICROFC-10035-SMT-TR1-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-10035-SMT-TR1 |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 300ps 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MICROFC-10035-SMT-TR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 950nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 300ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 15nA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Strip: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,42000 Kč | 606,42 Kč |
| 5 | 555,44000 Kč | 2 777,20 Kč |
| 10 | 536,45700 Kč | 5 364,57 Kč |
| 25 | 513,77080 Kč | 12 844,27 Kč |
| 50 | 498,24060 Kč | 24 912,03 Kč |
| 100 | 483,99550 Kč | 48 399,55 Kč |
| Unit Price without VAT: | 606,42000 Kč |
|---|---|
| Unit Price with VAT: | 733,76820 Kč |




