
SFH 2201 | |
|---|---|
DigiKey Part Number | 475-SFH2201TR-ND - Tape & Reel (TR) 475-SFH2201CT-ND - Cut Tape (CT) 475-SFH2201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2201 |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 8.12mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 100 | 14,51380 Kč | 1 451,38 Kč |
| 500 | 12,32750 Kč | 6 163,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,24513 Kč | 16 867,69 Kč |
| 3 000 | 10,69449 Kč | 32 083,47 Kč |
| 4 500 | 10,41235 Kč | 46 855,57 Kč |
| 7 500 | 10,09385 Kč | 75 703,88 Kč |
| 10 500 | 9,90458 Kč | 103 998,09 Kč |
| 15 000 | 9,71993 Kč | 145 798,95 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











