
SMF4L24A | |
|---|---|
DigiKey Part Number | F7481TR-ND - Tape & Reel (TR) F7481CT-ND - Cut Tape (CT) F7481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L24A |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 100 | 4,79890 Kč | 479,89 Kč |
| 500 | 3,61092 Kč | 1 805,46 Kč |
| 1 000 | 3,22760 Kč | 3 227,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28319 Kč | 6 849,57 Kč |
| 6 000 | 2,07829 Kč | 12 469,74 Kč |
| 9 000 | 1,97386 Kč | 17 764,74 Kč |
| 15 000 | 1,85646 Kč | 27 846,90 Kč |
| 21 000 | 1,78694 Kč | 37 525,74 Kč |
| 30 000 | 1,78054 Kč | 53 416,20 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |








