Photodiode 820nm 30ns 130° 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD5060X01

DigiKey Part Number
VEMD5060X01TR-ND - Tape & Reel (TR)
VEMD5060X01CT-ND - Cut Tape (CT)
VEMD5060X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD5060X01
Description
SENSOR PHOTODIODE 820NM 4SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 30ns 130° 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VEMD5060X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
820nm
Color - Enhanced
-
Spectral Range
350nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
30ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
200pA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1027,08700 Kč270,87 Kč
10020,52760 Kč2 052,76 Kč
50017,62824 Kč8 814,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,68144 Kč16 681,44 Kč
2 00015,87911 Kč31 758,22 Kč
3 00015,46797 Kč46 403,91 Kč
5 00015,00408 Kč75 020,40 Kč
7 00014,72821 Kč103 097,47 Kč
10 00014,45937 Kč144 593,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč