
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,56000 Kč | 575,56 Kč |
| 10 | 473,37900 Kč | 4 733,79 Kč |
| 25 | 438,05200 Kč | 10 951,30 Kč |
| 50 | 413,12300 Kč | 20 656,15 Kč |
| 100 | 389,65360 Kč | 38 965,36 Kč |
| 300 | 377,43907 Kč | 113 231,72 Kč |
| Unit Price without VAT: | 575,56000 Kč |
|---|---|
| Unit Price with VAT: | 696,42760 Kč |







