
MYBSP01201ABF | |
|---|---|
DigiKey Part Number | 811-3806-5-ND |
Manufacturer | |
Manufacturer Product Number | MYBSP01201ABF |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 37V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP01201ABF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 5 | 232,95200 Kč | 1 164,76 Kč |
| 10 | 229,17200 Kč | 2 291,72 Kč |
| 25 | 224,28400 Kč | 5 607,10 Kč |
| 50 | 220,63860 Kč | 11 031,93 Kč |
| 200 | 213,51605 Kč | 42 703,21 Kč |
| 400 | 210,03670 Kč | 84 014,68 Kč |
| 600 | 208,02578 Kč | 124 815,47 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |











