



EDC155Z5R5C | |
|---|---|
DigiKey Part Number | 338-EDC155Z5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDC155Z5R5C |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1.5 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 90,58500 Kč | 905,85 Kč |
| 50 | 77,23060 Kč | 3 861,53 Kč |
| 100 | 73,09820 Kč | 7 309,82 Kč |
| 600 | 65,48927 Kč | 39 293,56 Kč |
| 1 200 | 63,42971 Kč | 76 115,65 Kč |
| 3 000 | 61,25341 Kč | 183 760,23 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |











