



EDC155Z5R5H | |
|---|---|
DigiKey Part Number | 338-EDC155Z5R5H-ND |
Manufacturer | |
Manufacturer Product Number | EDC155Z5R5H |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1.5 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 50 | 66,50480 Kč | 3 325,24 Kč |
| 100 | 62,79660 Kč | 6 279,66 Kč |
| 700 | 55,52771 Kč | 38 869,40 Kč |
| 1 400 | 53,75758 Kč | 75 260,61 Kč |
| 2 800 | 52,29979 Kč | 146 439,41 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |






