
ADCH-S05R5SA155RB | |
|---|---|
DigiKey Part Number | 535-ADCH-S05R5SA155RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCH-S05R5SA155RB |
Description | CAPACITOR 1.5F 5.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 10Ohm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 1kHz |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1.5 F | Size / Dimension 0.736" Dia (18.70mm) |
Tolerance 0%, +30% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 45,86100 Kč | 458,61 Kč |
| 50 | 37,92780 Kč | 1 896,39 Kč |
| 100 | 35,47310 Kč | 3 547,31 Kč |
| 672 | 30,74417 Kč | 20 660,08 Kč |
| 1 344 | 29,56143 Kč | 39 730,56 Kč |
| 2 688 | 28,58709 Kč | 76 842,10 Kč |
| 5 376 | 27,78479 Kč | 149 371,03 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |






