
ADCV-S05R5SA155RB | |
|---|---|
DigiKey Part Number | 535-ADCV-S05R5SA155RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCV-S05R5SA155RB |
Description | CAPACITOR 1.5F 5.5V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 10Ohm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 1kHz |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1.5 F | Size / Dimension 0.736" Dia (18.70mm) |
Tolerance 0%, +30% | Height - Seated (Max) 0.815" (20.70mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-158-707 | SCHURTER Inc. | 0 | 486-3-158-707-ND | 56,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 47,32900 Kč | 473,29 Kč |
| 50 | 39,18220 Kč | 1 959,11 Kč |
| 100 | 36,66250 Kč | 3 666,25 Kč |
| 500 | 32,40454 Kč | 16 202,27 Kč |
| 1 134 | 30,87280 Kč | 35 009,76 Kč |
| 3 402 | 29,29894 Kč | 99 674,99 Kč |
| 5 670 | 28,71641 Kč | 162 822,04 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |




