


ERZ-VF2M390 | |
|---|---|
DigiKey Part Number | P7348TR-ND - Tape & Reel (TR) P7348CT-ND - Cut Tape (CT) P7348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M390 |
Description | VARISTOR 39V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M390 Models |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Panasonic Industry | Current - Surge 125 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 25 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 31 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 35 V | Base Product Number |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,98320 Kč | 1 698,32 Kč |
| 250 | 15,93748 Kč | 3 984,37 Kč |
| 500 | 15,30670 Kč | 7 653,35 Kč |
| 1 000 | 14,78742 Kč | 14 787,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,81826 Kč | 27 636,52 Kč |
| 4 000 | 13,47982 Kč | 53 919,28 Kč |
| 6 000 | 13,31039 Kč | 79 862,34 Kč |
| 10 000 | 13,12264 Kč | 131 226,40 Kč |
| 14 000 | 13,01288 Kč | 182 180,32 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


