


SG75 | |
|---|---|
DigiKey Part Number | F4125TR-ND - Tape & Reel (TR) F4125CT-ND - Cut Tape (CT) F4125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG75 |
Description | GDT 75V 2KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG75 Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 5 | 29,69800 Kč | 148,49 Kč |
| 10 | 27,38300 Kč | 273,83 Kč |
| 50 | 22,72840 Kč | 1 136,42 Kč |
| 100 | 20,96810 Kč | 2 096,81 Kč |
| 250 | 18,84336 Kč | 4 710,84 Kč |
| 500 | 17,37346 Kč | 8 686,73 Kč |
| 1 000 | 16,01160 Kč | 16 011,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,27380 Kč | 26 547,60 Kč |
| 4 000 | 13,05033 Kč | 52 201,32 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |











