Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA1024D03

DigiKey Part Number
1470-1783-5-ND
Manufacturer
Manufacturer Product Number
JCA1024D03
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCA1024D03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
330mA, 330mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 019,87000 Kč1 019,87 Kč
5989,21600 Kč4 946,08 Kč
10958,76900 Kč9 587,69 Kč
25917,82240 Kč22 945,56 Kč
100856,72050 Kč85 672,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 019,87000 Kč
Unit Price with VAT:1 234,04270 Kč