
VLMS20H2L1-GS08 | |
|---|---|
DigiKey Part Number | VLMS20H2L1-GS08TR-ND - Tape & Reel (TR) VLMS20H2L1-GS08CT-ND - Cut Tape (CT) VLMS20H2L1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS20H2L1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMS20J2L1-GS08 | Vishay Semiconductor Opto Division | 2 396 | VLMS20J2L1-GS08CT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 100 | 3,66010 Kč | 366,01 Kč |
| 500 | 2,97566 Kč | 1 487,83 Kč |
| 1 000 | 2,74959 Kč | 2 749,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45810 Kč | 7 374,30 Kč |
| 6 000 | 2,30926 Kč | 13 855,56 Kč |
| 9 000 | 2,23288 Kč | 20 095,92 Kč |
| 15 000 | 2,14656 Kč | 32 198,40 Kč |
| 21 000 | 2,09519 Kč | 43 998,99 Kč |
| 30 000 | 2,04508 Kč | 61 352,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


