
0438001.WRA | |
|---|---|
DigiKey Part Number | F10727TR-ND - Tape & Reel (TR) F10727CT-ND - Cut Tape (CT) F10727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438001.WRA |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0593 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 34,31000 Kč | 171,55 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 50 | 26,26840 Kč | 1 313,42 Kč |
| 100 | 24,23590 Kč | 2 423,59 Kč |
| 250 | 21,77912 Kč | 5 444,78 Kč |
| 500 | 20,07912 Kč | 10 039,56 Kč |
| 1 000 | 18,50407 Kč | 18 504,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,49387 Kč | 43 481,61 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |






