
YFCP017WWB | |
|---|---|
DigiKey Part Number | 2958-YFCP017WWBTR-ND - Tape & Reel (TR) 2958-YFCP017WWBCT-ND - Cut Tape (CT) 2958-YFCP017WWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCP017WWB |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFCP017WWB Models |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.9dBi, 2.9dBi, 2.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 829MHz, 2.2GHz, 3.55GHz | Applications 4G |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 25 | 24,29880 Kč | 607,47 Kč |
| 100 | 21,61740 Kč | 2 161,74 Kč |
| 250 | 20,33952 Kč | 5 084,88 Kč |
| 500 | 19,56888 Kč | 9 784,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 18,56919 Kč | 29 710,70 Kč |
| 3 200 | 18,11163 Kč | 57 957,22 Kč |
| 4 800 | 17,88246 Kč | 85 835,81 Kč |
| 8 000 | 17,62861 Kč | 141 028,88 Kč |
| 11 200 | 17,48020 Kč | 195 778,24 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |










