RF ANTENNA 4G Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCP002WWA

DigiKey Part Number
2958-YFCP002WWATR-ND - Tape & Reel (TR)
2958-YFCP002WWACT-ND - Cut Tape (CT)
2958-YFCP002WWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFCP002WWA
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFCP002WWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Quectel
Number of Bands
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
3.9dBi, 3.9dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.118" (3.00mm)
Frequency (Center/Band)
830MHz, 2.2GHz
Applications
4G
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1030,30000 Kč303,00 Kč
2527,58280 Kč689,57 Kč
10024,59500 Kč2 459,50 Kč
25023,17088 Kč5 792,72 Kč
50022,31122 Kč11 155,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60021,19696 Kč33 915,14 Kč
3 20020,68683 Kč66 197,86 Kč
4 80020,43145 Kč98 070,96 Kč
8 00020,14837 Kč161 186,96 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč