RF ANTENNA 4G Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCP006WWA

DigiKey Part Number
2958-YFCP006WWATR-ND - Tape & Reel (TR)
2958-YFCP006WWACT-ND - Cut Tape (CT)
2958-YFCP006WWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFCP006WWA
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFCP006WWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Quectel
Number of Bands
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
2.9dBi, 2.9dBi, 2.9dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.118" (3.00mm)
Frequency (Center/Band)
829MHz, 1.947GHz, 2.495GHz
Applications
4G
Frequency Range
698MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,73000 Kč267,30 Kč
2524,29880 Kč607,47 Kč
10021,61740 Kč2 161,74 Kč
25020,33952 Kč5 084,88 Kč
50019,56888 Kč9 784,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,93432 Kč18 934,32 Kč
2 00018,41210 Kč36 824,20 Kč
3 00018,15060 Kč54 451,80 Kč
5 00017,86081 Kč89 304,05 Kč
7 00017,69147 Kč123 840,29 Kč
10 00017,52858 Kč175 285,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč