
YFCP005WWA | |
|---|---|
DigiKey Part Number | 2958-YFCP005WWATR-ND - Tape & Reel (TR) 2958-YFCP005WWACT-ND - Cut Tape (CT) 2958-YFCP005WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCP005WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.9dBi, 2.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 780MHz, 2.2GHz | Applications 4G |
Frequency Range 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 100 | 19,05150 Kč | 1 905,15 Kč |
| 250 | 17,90120 Kč | 4 475,30 Kč |
| 500 | 17,20828 Kč | 8 604,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,63798 Kč | 16 637,98 Kč |
| 2 000 | 16,16857 Kč | 32 337,14 Kč |
| 3 000 | 15,93356 Kč | 47 800,68 Kč |
| 5 000 | 15,67308 Kč | 78 365,40 Kč |
| 7 000 | 15,52085 Kč | 108 645,95 Kč |
| 10 000 | 15,37444 Kč | 153 744,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











