
YFCH002WWA | |
|---|---|
DigiKey Part Number | 2958-YFCH002WWATR-ND - Tape & Reel (TR) 2958-YFCH002WWACT-ND - Cut Tape (CT) 2958-YFCH002WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCH002WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.2GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.6dBi, 2.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.299" (7.60mm) | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,54642 Kč | 8 273,21 Kč |
| 1 000 | 15,99817 Kč | 15 998,17 Kč |
| 1 500 | 15,72344 Kč | 23 585,16 Kč |
| 2 500 | 15,41917 Kč | 38 547,92 Kč |
| 3 500 | 15,24125 Kč | 53 344,38 Kč |
| 5 000 | 15,07031 Kč | 75 351,55 Kč |
| 12 500 | 14,70198 Kč | 183 774,75 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






