
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi, 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.321" (8.15mm) | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 98 | 23,68490 Kč | 2 321,12 Kč |
| 196 | 22,60929 Kč | 4 431,42 Kč |
| 294 | 22,07146 Kč | 6 489,01 Kč |
| 588 | 21,28190 Kč | 12 513,76 Kč |
| 1 078 | 20,70679 Kč | 22 321,92 Kč |
| 2 548 | 20,04197 Kč | 51 066,94 Kč |
| 5 096 | 19,61162 Kč | 99 940,82 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






