
YFCP004WWA | |
|---|---|
DigiKey Part Number | 2958-YFCP004WWATR-ND - Tape & Reel (TR) 2958-YFCP004WWACT-ND - Cut Tape (CT) 2958-YFCP004WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCP004WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFCP004WWA Models |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.9dBi, 2.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 830MHz, 2.2GHz | Applications 4G |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 27,58280 Kč | 689,57 Kč |
| 100 | 24,59500 Kč | 2 459,50 Kč |
| 250 | 23,17088 Kč | 5 792,72 Kč |
| 500 | 22,31122 Kč | 11 155,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,24969 Kč | 31 874,53 Kč |
| 3 000 | 20,73028 Kč | 62 190,84 Kč |
| 4 500 | 20,47016 Kč | 92 115,72 Kč |
| 7 500 | 20,18199 Kč | 151 364,92 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





