


YC0002BA | |
|---|---|
DigiKey Part Number | 2958-YC0002BATR-ND - Tape & Reel (TR) 2958-YC0002BACT-ND - Cut Tape (CT) 2958-YC0002BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0002BA |
Description | EMBEDDED, 698960, 17102690, LTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0002BA Models |
Category | Frequency Range 700MHz ~ 2.69GHz |
Manufacturer Quectel | Antenna Type Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Bands 1 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular | Height (Max) 0.118" (3.00mm) |
Frequency Group Wide Band | Applications 4G |
Frequency (Center/Band) 1.69GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 25 | 24,29880 Kč | 607,47 Kč |
| 100 | 21,61740 Kč | 2 161,74 Kč |
| 250 | 20,33952 Kč | 5 084,88 Kč |
| 500 | 19,56888 Kč | 9 784,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 18,56919 Kč | 29 710,70 Kč |
| 3 200 | 18,11163 Kč | 57 957,22 Kč |
| 4 800 | 17,88246 Kč | 85 835,81 Kč |
| 8 000 | 17,62861 Kč | 141 028,88 Kč |
| 11 200 | 17,48020 Kč | 195 778,24 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |








