RF ANTENNA 4G Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0017EA

DigiKey Part Number
2958-YC0017EATR-ND - Tape & Reel (TR)
2958-YC0017EACT-ND - Cut Tape (CT)
2958-YC0017EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC0017EA
Description
MIRROR VERSION, 4G SMD CHIP ANTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YC0017EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
698MHz ~ 3.8GHz
Manufacturer
Quectel
Antenna Type
Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Bands
1
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Cellular
Height (Max)
0.118" (3.00mm)
Frequency Group
Wide Band
Applications
4G
Frequency (Center/Band)
2.25GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,64400 Kč236,44 Kč
2521,46000 Kč536,50 Kč
10019,05150 Kč1 905,15 Kč
25017,90120 Kč4 475,30 Kč
50017,20828 Kč8 604,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60016,30980 Kč26 095,68 Kč
3 20015,89850 Kč50 875,20 Kč
4 80015,69259 Kč75 324,43 Kč
8 00015,46429 Kč123 714,32 Kč
11 20015,33090 Kč171 706,08 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč