
YFCP018WWA | |
|---|---|
DigiKey Part Number | 2958-YFCP018WWATR-ND - Tape & Reel (TR) 2958-YFCP018WWACT-ND - Cut Tape (CT) 2958-YFCP018WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCP018WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.9dBi, 2.9dBi, 2.9dBi, 2.9dBi, 2.9dBi, 2.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 788.5MHz, 1.47GHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz | Applications 5G |
Frequency Range 617MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 27,58280 Kč | 689,57 Kč |
| 100 | 24,59500 Kč | 2 459,50 Kč |
| 250 | 23,17088 Kč | 5 792,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 21,70283 Kč | 19 532,55 Kč |
| 1 800 | 21,10311 Kč | 37 985,60 Kč |
| 2 700 | 20,80287 Kč | 56 167,75 Kč |
| 4 500 | 20,47016 Kč | 92 115,72 Kč |
| 6 300 | 20,27567 Kč | 127 736,72 Kč |
| 9 000 | 20,08874 Kč | 180 798,66 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


