
LC76GPAMD | |
|---|---|
DigiKey Part Number | 2958-LC76GPAMDTR-ND - Tape & Reel (TR) 2958-LC76GPAMDCT-ND - Cut Tape (CT) 2958-LC76GPAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC76GPAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -166dBm |
Mfr | Serial Interfaces I2C, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part AG3352Q |
Part Status Active | Voltage - Supply 2.55V ~ 3.6V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 28-SMD Module |
Data Rate 115.2kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 150,49300 Kč | 1 504,93 Kč |
| 25 | 142,48400 Kč | 3 562,10 Kč |
| 100 | 131,48950 Kč | 13 148,95 Kč |
| 250 | 124,90368 Kč | 31 225,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,25428 Kč | 60 127,14 Kč |
| 1 000 | 115,87578 Kč | 115 875,78 Kč |
| 1 500 | 113,43343 Kč | 170 150,14 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |










