
YG0062AA | |
|---|---|
DigiKey Part Number | 2958-YG0062AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0062AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YG0062AA Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tray | VSWR 3.5 |
Part Status Active | Gain 2dBi |
RF Family/Standard Navigation | Termination Pin |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.572GHz ~ 1.578GHz, 1.599GHz ~ 1.605GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 200 | 17,32965 Kč | 3 465,93 Kč |
| 400 | 16,61993 Kč | 6 647,97 Kč |
| 600 | 16,26435 Kč | 9 758,61 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| 2 600 | 15,27007 Kč | 39 702,18 Kč |
| 5 000 | 14,94260 Kč | 74 713,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


















