
YG0005AA | |
|---|---|
DigiKey Part Number | 2958-YG0005AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0005AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YG0005AA Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tray | Return Loss -20dB |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.6GHz | Applications GPS |
Frequency Range 1.597GHz ~ 1.603GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 100 | 18,19060 Kč | 1 819,06 Kč |
| 250 | 17,08564 Kč | 4 271,41 Kč |
| 500 | 16,41918 Kč | 8 209,59 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| 2 500 | 15,29158 Kč | 38 228,95 Kč |
| 5 000 | 14,94260 Kč | 74 713,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |









