



2088900001 | |
|---|---|
DigiKey Part Number | WM26214-ND |
Manufacturer | |
Manufacturer Product Number | 2088900001 |
Description | CERAMIC GPS PATCH ANTENNA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2088900001 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Molex | Number of Bands 1 |
Series | Return Loss -15dB |
Packaging Tray | Gain 2.6dBi |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GNSS, GPS |
Frequency Range 1.575GHz ~ 1.576GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGGP.18.4.C.02 | Taoglas Limited | 3 634 | 931-1152-ND | 127,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 38,68680 Kč | 967,17 Kč |
| 100 | 34,69920 Kč | 3 469,92 Kč |
| 250 | 32,79468 Kč | 8 198,67 Kč |
| 500 | 31,64734 Kč | 15 823,67 Kč |
| 1 000 | 30,70286 Kč | 30 702,86 Kč |
| 3 000 | 29,53600 Kč | 88 608,00 Kč |
| 5 000 | 29,10487 Kč | 145 524,35 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











